Sensirion Temperature & Humidity Sensor, Digital Output, Serial-I2C, ±0.1 °C, ±1.5%RH, 4 Pins

Bulk discount available

Subtotal (1 tape of 50 units)*

£957.10

(exc. VAT)

£1,148.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 22 December 2025
  • Plus 50 unit(s) shipping from 22 December 2025
  • Plus 400 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 - 50£19.142£957.10
100 - 150£18.651£932.55
200 +£18.185£909.25

*price indicative

RS Stock No.:
182-6527
Mfr. Part No.:
SHT85
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.1 °C, ±1.5%RH

Pin Count

4

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +105 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

2.15 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SMD

Length

4.9mm

Height

17.8mm

Width

2.1mm

Resolution

0.01 %RH

Dimensions

4.9 x 2.1 x 17.8mm

COO (Country of Origin):
CH

Sensirion Temperature Sensors & Humidity Sensor


The Sensirion is a highly accurate digital humidity and temperature sensor with a 4-pin connector for easy integration and replacement. The sensor design allows for the best possible thermal coupling to the environment and decoupling from potential heat sources on the mainboard. It also protects the sensor opening from liquids and dust without affecting the response time of the RH signal. It has fully calibrated, linearized and temperature compensated digital output.

Features and Benefits


• Designed for mass production
• High reliability and stability
• Interface type is serial-I2C
• Low signal noise
• Operating temperature ranges between -40°C and 105°C
• Optimized for lowest cost
• Typical accuracy is ±1.5 %RH and ±0.1°C

Applications


• Chemical handling and automotive
• HVAC environmental control
• Medical devices

Certifications


• IP67 rated

Related links